Texas Instruments TLV2444AIPW

Op Amp Quad Low Power Amplifier R-R O/P ±5V/10V 14-Pin TSSOP Tube
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2444AIPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago

Augswan

Factory Futures

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2444AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 2.202
$ 2.202
Stock
322,288
252,311
252,311
Authorized Distributors
3
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1.3 V/µs
1.3 V/µs
1.3 V/µs
Gain Bandwidth Product
1.81 MHz
1.81 MHz
1.81 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV2444CPW
Op Amp Quad Low Power Amplifier R-R O/P ±5V/10V 14-Pin TSSOP Tube
Texas InstrumentsTLV2444IPWR
Op Amp Quad Low Power Amplifier R-R O/P ±5V/10V 14-Pin TSSOP T/R
Texas InstrumentsTLV2444CPWR
Op Amp Quad Low Power Amplifier R-R O/P ±5V/10V 14-Pin TSSOP T/R
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
Analog DevicesLMX324AUD+
ROHS3Compliant e0 TIN LEAD Tube op amp buffer circuit 5mm 0.05muA 2.7V 1300kHz
NCV33204 Series Quad 12 V 2.2 MHz Rail to Rail Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments TLV2444AIPW provided by its distributors.

Op Amp Quad Low Power Amplifier R-R O/P ±5V/10V 14-Pin TSSOP Tube
Advanced LinCMOS™ rail-to-rail output wide-input-voltage quad precision op amp 14-TSSOP -40 to 125
RAIL TO RAIL LINCMOS QUAD, OP-AMP,PDIP<AZ
750μA(x2 Channels) 1.4V/μs 130nV/rtHz 1.81MHz shutdown Rail to Rail 50mA 4 4 ±5V,10V 300μV 1pA CMOS TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Voltage; Gain Bandwidth -3db:1.75MHz; Slew Rate:1.3V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:10V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.