Texas Instruments TLV2404IDR

Quad, 16-V, 5.5-kHz operational amplifier 14-SOIC -40 to 125
$ 2.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2404IDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Newark

Upverter

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-9.81%

CAD Models

Download Texas Instruments TLV2404IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.194
$ 2.181
$ 2.181
Stock
507,467
256,978
256,978
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.0025 V/µs
0.0025 V/µs
0.0025 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
900 nA
900 nA
900 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2404IDR.

Related Parts

Texas InstrumentsTLV2404CD
Quad, 16-V, 5.5-kHz operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLV2244ID
Quad, 12-V, 5.5-kHz operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV2244IDR
Quad, 12-V, 5.5-kHz operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2404IDR provided by its distributors.

Quad, 16-V, 5.5-kHz operational amplifier 14-SOIC -40 to 125
Operational Amplifier, 4 Func, 1200uV Offset-Max, CMOS, PDSO14
FAMILY OF 880-nA/Ch RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIERS WITH REVERSE BATTERY PROTECTION
OP AMP, 5.5kHZ, 0.0025V/uS, SOIC-14, FULL REEL
900nA(2Ch) 2.5mV/μs 800nV/rtHz 5.5kHz Shutdown Rail-to-Rail 200μA 4 4 ±8V 16V 390μV 100pA General Purpose SOIC-14 SMD Adhesive Mount 8.65mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.