Texas Instruments TLV2404ID

Quad, 16-V, 5.5-kHz operational amplifier 14-SOIC -40 to 125
$ 2.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2404ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Upverter

Farnell

HQonline

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2404ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.181
$ 2.194
$ 2.194
Stock
256,978
507,467
507,467
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.0025 V/µs
0.0025 V/µs
0.0025 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
900 nA
900 nA
900 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2404ID.

Related Parts

Texas InstrumentsTLV2404CD
Quad, 16-V, 5.5-kHz operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLV2244ID
Quad, 12-V, 5.5-kHz operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV2244IDR
Quad, 12-V, 5.5-kHz operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2404ID provided by its distributors.

Quad, 16-V, 5.5-kHz operational amplifier 14-SOIC -40 to 125
Op Amp Quad Low Power Amplifier R-R I/O ±8V/16V 14-Pin SOIC Tube
IC,TLV2404ID,FAMILY OF 880-NA/ CH RAIL-TO-RAIL I/O OP AMP W/
FAMILY OF 900-nA/Ch RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIERS WITH REVERSE BATTERY PROTECTION | IC OPAMP GP 4 CIRCUIT 14SOIC
900nA(x2Channels) 2.5mV/μs 800nV/rtHz 5.5KHz shutdown Rail to Rail 200μA 4 4 16V 390μV 100pA General Purpose SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
OP AMP, QUAD RRI/O, 2404, SOIC14; No. of Amplifiers:4; Op Amp Type:Rail to Rail; Gain, Bandwidth -3dB:5.5kHz; Slew Rate:0.0025V/µs; Voltage, Supply Min:2.5V; Voltage, Supply Max:16V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:Rail-to-Rail Input and Output Operational Amplifier; Bandwidth:5.5kHz; Base Number:2404; I/O Type:Rail-Rail I/O; IC Generic Number:2404; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:1500µV; Voltage, Supply +Nom:16V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.