Texas Instruments TLV2402CD

Dual, 16-V, 5.5-kHz operational amplifier 8-SOIC 0 to 70
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2402CD.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2402CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 1.416
Stock
197,603
413,057
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.0025 V/µs
0.0025 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
900 nA
900 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2402CD.

Related Parts

Texas InstrumentsTLV2402ID
Dual, 16-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2402IDR
Dual, 16-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2402IDG4
Dual, 16-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2402CD provided by its distributors.

Dual, 16-V, 5.5-kHz operational amplifier 8-SOIC 0 to 70
Op Amp Dual Low Power Amplifier R-R I/O ±8V/16V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 1200uV Offset-Max, CMOS, PDSO8
900nA(x2Channels) 2.5mV/¦Ìs 800nV/rtHz 5.5KHz Rail to Rail 200¦ÌA 2 2 16V 390¦ÌV 100pA General Purpose SOIC-8 4.9mm*3.91mm*1.58mm
IC, OP AMP, DUAL, SMD, SOIC8, 2402; Op Amp Type:General Purpose; No. of Amplifiers:2; Bandwidth:5.5kHz; Slew Rate:0.0025V/µs; Supply Voltage Range:2.5V to 16V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:2402; Gain Bandwidth:5.5kHz; I/O Type:Rail-Rail I/O; Package / Case:SOIC; Slew Rate:0.0025V/µs; Supply Voltage Max:16V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.