Texas Instruments TLV2375IPW

IC OPAMP GP 4 CIRCUIT 16TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
$ 1.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2375IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Newark

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TLV2375IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.733
$ 1.53
Stock
216,656
318,117
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
-
-
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2375IPW.

Related Parts

Texas InstrumentsTLV2374IPWR
Quad, 16-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLV2374IPW
Quad, 16-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLV2374IPWG4
Operational Amplifier, Quad, 3 Mhz, 4, 2.4 V/ S, 2.7V To 16V, Tssop, 14 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TLV2375IPW provided by its distributors.

IC OPAMP GP 4 CIRCUIT 16TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Quad, 16-V, 3-MHz, RRIO operational amplifier with shutdown 16-TSSOP -40 to 125
Op Amp Quad GP R-R I/O ±8V/16V 16-Pin TSSOP Tube
Op Amp, 2-Ch, 2.1V/μs, 39nV/rtHz, 3MHz, Shutdown, Rail-to-Rail, 16mA, ±8V (16V), 2mV, 1pA, General Purpose, TSSOP-16, SMD, 5mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.