Texas Instruments TLV2374INE4

550-uA/Channel 3-MHz IO Op Amp 14-PDIP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2374INE4.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

CAD Models

Download Texas Instruments TLV2374INE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.602
Stock
23,279
8,141,869
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
-
2.4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
750 µA
750 µA

Related Parts

Texas InstrumentsTLV2375IN
IC OPAMP GP 4 CIRCUIT 16DIP General Purpose Amplifier 4 Circuit Rail-to-Rail 16-PDIP
Texas InstrumentsTLV274IN
IC OPAMP GP 4 CIRCUIT 14DIP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Texas InstrumentsTLC27M4ACN
Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV2374INE4 provided by its distributors.

550-uA/Channel 3-MHz IO Op Amp 14-PDIP -40 to 125
OP Amp Quad GP R-R I/O ±8V/16V 14-Pin PDIP Tube
QUAD OP-AMP 6000 uV OFFSET-MAX 3 MHz BAND WIDTH PDIP14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:2.4MHz; Slew Rate:2V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:60pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.