Texas Instruments TLV2374IN

IC OPAMP GP 4 CIRCUIT 14DIP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
$ 1.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2374IN.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Farnell

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.94%

CAD Models

Download Texas Instruments TLV2374IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2374IN.

Related Parts

Texas InstrumentsTLV2375IN
IC OPAMP GP 4 CIRCUIT 16DIP General Purpose Amplifier 4 Circuit Rail-to-Rail 16-PDIP
Texas InstrumentsTLV274IN
IC OPAMP GP 4 CIRCUIT 14DIP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Texas InstrumentsTLC27M4ACN
Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV2374IN provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14DIP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Quad, 16-V, 3-MHz, RRIO operational amplifier 14-PDIP -40 to 125
Texas Instruments Precision Op Amp, Quad, PDIP, Dual/Single Supply, TH, 14-Pin
Op Amp Quad GP R-R I/O ±8V/16V 14-Pin PDIP Tube
OP AMP, 3MHZ RRI/O, 2374, PDIP14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 3MHz; Vitesse de balayage: 2V/µs; Gamme de tension d'alimentation: 2.7V à 16V; Type de boîtier d'amplificateur: DIP; Nombre de broches
OP AMP, 3MHZ RRI/O, 2374, PDIP14; No. of Amplifiers:4 Amplifier; Bandwidth:3MHz; Slew Rate:2V/µs; Supply Voltage Range:2.7V to 16V; Amplifier Case Style:DIP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2.7V to 16V; Amplifier Type:CMOS; Base Number:2374; Gain Bandwidth:3MHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:4.5mV; No. of Amplifiers:4Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:-40°C to +125°C; Supply Voltage + Nom:16V; Supply Voltage Max:16V; Supply Voltage Min:2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2374IN .
  • TLV2374IN.