Texas Instruments TLV2372ID

Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
$ 1.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2372ID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Upverter

Farnell

Newark

LCSC

Inventory History

3 month trend:
-53.31%

CAD Models

Download Texas Instruments TLV2372ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.386
$ 0.98
$ 0.98
Stock
360,986
850,540
850,540
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.4 V/µs
-
-
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2372ID.

Related Parts

Texas InstrumentsTLV2372QDRQ1
Automotive-grade, dual, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2372QDRG4Q1
Automotive-grade, dual, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV272IDR
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R / IC OPAMP GP 3MHZ RRO 8SOIC

Descriptions

Descriptions of Texas Instruments TLV2372ID provided by its distributors.

Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
OP Amp Dual General Purpose Rail to Rail I/O ±8 Volt 16 Volt 8-Pin SOIC Tube
Dual, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8
OP Amp Dual GP R-R I/O ±8V/16V 8-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2372ID .
  • TLV2372ID.