Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2464IN

Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-PDIP -40 to 125
$ 2.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2464IN.

Texas Instruments

Datasheet74 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet7 pages27 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-1.24%

CAD Models

Download Texas Instruments TLV2464IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2464IN.

Related Parts

Texas InstrumentsTLV2464CN
Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTLV2464AIN
Quad, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 14-PDIP -40 to 125
Texas InstrumentsTLV2465IN
Quad, 6-V, 5.2-MHz operational amplifier 16-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2464IN provided by its distributors.

Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-PDIP -40 to 125
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin PDIP Tube
Inductor RF Chip Wirewound 68nH 2% 100MHz 20Q-Factor 140mA 1.96Ohm DCR 0402 Paper T/R
QUAD OP-AMP 2200 uV OFFSET-MAX 5.2 MHz BAND WIDTH PDIP14
550μA(x2 Channels) 1.6V/μs 14nV/rtHz 6.4MHz shutdown Rail to Rail 80mA 4 4 6V 500μV 1.3nA General Purpose PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
The TLV246x is a family of low-power rail-to-rail input/output operational amplifiers specifically designed for portable applications. The input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. The amplifier output has rail-to-rail performance with high-output-drive capability, solving one of the limitations of older rail-to-rail input/output operational amplifiers. This rail-to-rail dynamic range and high output drive make the TLV246x ideal for buffering analog-to-digital converters. The operational amplifier has 6.4 MHz of bandwidth and 1.6 V/t,s of slew rate with only 500 t,A of supply current,providing good ac performance with low power consumption. Three members of the family offer a shutdown terminal, which places the amplifier in an ultra low supply current mode (IDD = 0.3 t,A/ch). While in shutdown,the operational-amplifier output is placed in a high-impedance state. DC applications are also well served with an input noise voltage of 11 nV/\Delta Hz and input offset voltage of 100 t,V. This family is available in the low-profile SOT23, MSOP, and TS SOP packages. The TLV2460 is the firs trail-to-rail input/output operational amplifier with shutdown available in the 6-pin SOT23, making it perfect for high-density circuits. The family is specified over an expanded temperature range (TA = -40oC to 125oC) for use in industrial control and automotive systems, and over the military temperature range (TA = -55oC to 125oC) for use in military systems.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.