Texas Instruments TLV2264AIDR

Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-SOIC -40 to 125
$ 1.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2264AIDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet57 pages18 years ago
Datasheet16 pages26 years ago

Newark

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.95%

CAD Models

Download Texas Instruments TLV2264AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.835
$ 2.028
Stock
559,539
190,995
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
800 µA
800 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV2264AQDG4
Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-SOIC
Texas InstrumentsTLC2264AID
Quad, 16-V, 710-kHz, low-offset operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLC2264AIDR
Quad, 16-V, 710-kHz, low-offset operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2264AIDR provided by its distributors.

Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-SOIC -40 to 125
Four channels 1pA 0.55V/us 710kHz Rail-to-Rail Output 950uV SOIC-14 Operational Amplifier ROHS
Op Amp Quad Low Noise Amplifier R-R O/P ±4V/8V 14-Pin SOIC T/R
Operational Amplifier, 4 Func, 950uV Offset-Max, CMOS, PDSO14
800μA(x2 Ch) 550mV/μs 40nV/rtHz 710kHz Shutdown Rail-to-Rail 50mA 4 4 2.7V ±4V, 8V 300μV 1pA CMOS SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.