Texas Instruments TLV2262AIPW

Dual advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 8-TSSOP -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2262AIPW.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet61 pages15 years ago
Datasheet57 pages18 years ago
Datasheet16 pages26 years ago

SHENGYU ELECTRONICS

Augswan

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TLV2262AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
Stock
269,329
576,862
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV2262IPWR
Dual Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 8-TSSOP -40 to 125
Texas InstrumentsTLV2262AQPWRQ1
Dual, automotive precision advanced linCMOS rail-to-rail operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsTLV2262IPW
Dual ail-To- ail Low-Voltage Low-Power Operational Amplifier 8-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2262AIPW provided by its distributors.

Dual advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 8-TSSOP -40 to 125
Op Amp Dual Low Noise Amplifier R-R O/P ±4V/8V 8-Pin TSSOP Tube
Operational Amplifier, 2 Func, 950uV Offset-Max, CMOS, PDSO8
400μA(x2 Channels) 550mV/μs 40nV/rtHz 710KHz shutdown Rail to Rail 50mA 2 2 ±4V,8V 300μV 1pA CMOS TSSOP-8 SMD mount 3mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.55V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:8V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:60pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.