Texas Instruments TLV2262AID

Operational Amplifier Dual General Purpose Rail to Rail Output ±4V/8V 8-Pin SOIC Tube
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2262AID.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet57 pages18 years ago
Datasheet16 pages26 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-19.98%

CAD Models

Download Texas Instruments TLV2262AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.258
Stock
207,727
908,281
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTLV2262ID
Dual ail-To- ail Low-Voltage Low-Power Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2262IDR
Dual Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsTLC2262AIDR
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R / IC OPAMP GP 730KHZ RRO 8SOIC

Descriptions

Descriptions of Texas Instruments TLV2262AID provided by its distributors.

Operational Amplifier Dual General Purpose Rail to Rail Output ±4V/8V 8-Pin SOIC Tube
Dual advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 8-SOIC -40 to 125
OP AMP, LINCMOS RRIO, SMD, SOIC8; No. of Amplifiers:2 Amplifier; Bandwidth:670kHz; Slew Rate:0.55V/µs; Supply Voltage Range:2.7V to 8V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2.7V to 8V; Base Number:2262; Gain Bandwidth:0.67MHz; I/O Type:Rail-Rail Outputs; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Voltage; Operating Temperature Range:-40°C to +125°C; Supply Voltage Max:8V; Supply Voltage Min:2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2262AID .