Texas Instruments TLV2454ID

Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2454ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago
Datasheet16 pages26 years ago

Newark

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.32%

CAD Models

Download Texas Instruments TLV2454ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
$ 1.53
Stock
135,580
359,632
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
23 µA
23 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2454ID.

Related Parts

Texas InstrumentsTLV2454CD
Quad, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLV2455CD
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 16-Pin SOIC Tube
Texas InstrumentsTLV2455IDR
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLV2454ID provided by its distributors.

Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14
Quad, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 14-SOIC -40 to 125
Op Amp General Purpose 23μA(x2 Ch) 110mV/μs 52nV/rtHz 220kHz Shutdown Rail-to-Rail 10mA 4Ch 4Ch 6V 300μV 500pA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
IC, OP AMP, QUAD RRIO, SMD, SOIC14; No. of Amplifiers: 4 Amplifier; Bandwidth: 200kHz; Slew Rate: 0.11V/µs; Supply Voltage Range: ± 1.35V to ± 3V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 1.35V to ± 3V; Gain Bandwidth: 200kHz; I/O Type: Rail-Rail I/O; No. of Amplifiers: 4Amplifiers; Op Amp Type: Low Voltage; Operating Temperature Range: -40°C to +125°C; Supply Voltage Max: 6V; Supply Voltage Min: 2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2454ID .