Texas Instruments TLV2252IDG4

Dual ail-To- ail Low-Voltage Low Power Operational Amplifier 8-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2252IDG4.

Texas Instruments

Datasheet64 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet55 pages18 years ago
Datasheet16 pages26 years ago

Newark

iiiC

CAD Models

Download Texas Instruments TLV2252IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.275
$ 1.275
Stock
30,009
791,649
791,649
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
70 µA
70 µA
70 µA

Related Parts

Texas InstrumentsTLV2452IDR
Dual, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2452CD
Dual, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2452ID
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV2252IDG4 provided by its distributors.

Dual ail-To- ail Low-Voltage Low Power Operational Amplifier 8-SOIC -40 to 125
OP Amp Dual GP R-R O/P ±4V/8V 8-Pin SOIC Tube
DUAL RAIL/RAIL LOW-VOLTAGE LOW POWER OPERATIONAL AMPLI<AZ
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp buffer circuit 4.9mm 0.001muA 3V 187kHz
OP AMP, DUAL RRO/P, 2252, SOIC8; Amplifiers, No. of:2; Op Amp Type:Low Power; Gain, Bandwidth -3dB:0.2MHz; Slew rate:0.05V/µs; Termination Type:SMD; Case style:SOIC; Temperature, operating range:-40°C to +125°C; Amplifier IC type:CMOS Rail/Rail Output; Bandwidth:0.2MHz; Base number:2252; I/O Type:Rail-Rail Outputs; IC Generic number:2252; Pins, No. of:8; Temp, op. max:125°C; Temp, op. min:-40°C; Voltage, input offset max:1.7mV; Voltage, supply +nom:16V; Voltage, supply max:8V; Voltage, supply min:2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.