Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2252ID

Dual ail-To- ail Low-Voltage Low Power Operational Amplifier 8-SOIC -40 to 125
$ 1.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2252ID.

Texas Instruments

Datasheet64 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet55 pages18 years ago
Datasheet16 pages26 years ago

Newark

HQonline

Augswan

iiiC

Inventory History

3 month trend:
-3.43%

CAD Models

Download Texas Instruments TLV2252ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.439
$ 1.275
Stock
1,565,583
878,891
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
70 µA
70 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV2452IDR
Dual, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2452CD
Dual, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2452ID
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV2252ID provided by its distributors.

Dual ail-To- ail Low-Voltage Low Power Operational Amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±4V/8V 8-Pin SOIC Tube
ADVANCED LINCMOS RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8
70μA (x2 Ch) 120mV/μs 36nV/rtHz 200kHz Shutdown Rail-to-Rail 50mA 2 2 2.7V ±4V, 8V 200μV 1pA General Purpose SOIC-8 SMD, 4.9mm × 3.91mm × 1.58mm
Op-Amp, 187Khz, 0.1V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:187Khz; Slew Rate:0.1V/Μs; Supply Voltage Range:2.7V To 8V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2252ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2252ID .