Texas Instruments TLV1572IDR

10-Bit, 1.25 MSPS, 1-Ch SAR ADC with Very Low Power and Auto PowerDown 8-SOIC -40 to 85
$ 15.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1572IDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago

Arrow Electronics

iiiC

HQonline

CAD Models

Download Texas Instruments TLV1572IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.123
$ 21.015
$ 21.015
Stock
157,984
202,229
202,229
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
1.25 Msps
1.25 Msps
1.25 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV1572CDR
10-Bit, 1.25 MSPS, 1-Ch SAR ADC with Very Low Power and Auto PowerDown 8-SOIC 0 to 70
Texas InstrumentsTLV1572CD
10-Bit, 1.25 MSPS, 1-Ch SAR ADC with Very Low Power and Auto PowerDown 8-SOIC 0 to 70
Texas InstrumentsTLV2541ID
12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV1572IDR provided by its distributors.

10-Bit, 1.25 MSPS, 1-Ch SAR ADC with Very Low Power and Auto PowerDown 8-SOIC -40 to 85
1-Channel Single ADC SAR 1.25Msps 10-bit Serial 8-Pin SOIC T/R
Converters - Analog to Digital (ADC) 10-Bit, 1.25 MSPS 1-Ch, DSP
2.7V~5.5V 60dB 1.25Msps 10bit 1 10 SPI Single-Ended 2.7V~5.5V SAR SOIC-8 , 4.9mm*3.91mm*1.58mm
IC 10 BIT 1.25 MSPS ADC 8-SOIC
10 2.7V~5.5V 1.25MHz SPI SOIC-8 Analog to Digital Converters (ADC) ROHS
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:1.25 MSPS; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; ADC Resolution:10-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.