Texas Instruments TLV1572ID

10-Bit, 1.25 MSPS, 1-Ch SAR ADC with Very Low Power and Auto PowerDown 8-SOIC -40 to 85
$ 21.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1572ID.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet16 pages18 years ago

Factory Futures

Mouser

Newark

iiiC

Inventory History

3 month trend:
-4.33%

CAD Models

Download Texas Instruments TLV1572ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.015
$ 15.123
$ 15.123
Stock
202,232
228,942
228,942
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
1.25 Msps
1.25 Msps
1.25 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV1572CDR
10-Bit, 1.25 MSPS, 1-Ch SAR ADC with Very Low Power and Auto PowerDown 8-SOIC 0 to 70
Texas InstrumentsTLV1572CD
10-Bit, 1.25 MSPS, 1-Ch SAR ADC with Very Low Power and Auto PowerDown 8-SOIC 0 to 70
Texas InstrumentsTLV1572CDG4
Single Channel Single ADC SAR 1.25Msps 10-bit Serial 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV1572ID provided by its distributors.

10-Bit, 1.25 MSPS, 1-Ch SAR ADC with Very Low Power and Auto PowerDown 8-SOIC -40 to 85
1-Channel Single ADC SAR 1.25Msps 10-bit Serial 8-Pin SOIC Tube
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO8
2.7V~5.5V 60dB 1.25Msps 10bit 1-Ch 10-SPI Single-Ended SAR ADC SOIC-8 SMD 1.75mm H
8-SOIC (0.154 3.90mm Width) TLV1572 ACTIVE (Last Updated: 2days ago) Tube analog digital converter 1.58mm 5.5mA 1.25Msps 25mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.