Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV1570CPW

IC ADC 10BIT SAR 20TSSOP 10 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
$ 19.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1570CPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages27 years ago

element14 APAC

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1570CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.455
$ 15.319
$ 15.319
Stock
233,875
402,354
402,354
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
1.25 Msps
1.25 Msps
1.25 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV1570IPWR
IC ADC 10BIT SAR 20TSSOP 10 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Texas InstrumentsTLV1570IPW
IC ADC 10BIT SAR 20TSSOP 10 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Texas InstrumentsTLV1570IPWG4
IC ADC 10BIT SAR 20TSSOP 10 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Analog DevicesAD7928BRUZ
IC ADC 12BIT SAR 20TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Analog DevicesAD7928BRUZ-REEL7
IC ADC 12BIT SAR 20TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Analog DevicesAD7928BRUZ-REEL
IC ADC 12BIT SAR 20TSSOP / 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP

Descriptions

Descriptions of Texas Instruments TLV1570CPW provided by its distributors.

IC ADC 10BIT SAR 20TSSOP 10 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
8-Channel Single ADC SAR 1.25Msps 10-bit Serial 20-Pin TSSOP Tube
10-Bit, 1.25 MSPS ADC 8-Ch., DSP/(Q)SPI IF, Pgmable Int. ef., Auto or S/W PowerDown, Very Low Power 20-TSSOP 0 to 70
8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
10Bit 2.7V~5.5V 1.25MHz SPI TSSOP-20 Analog To Digital Converters (ADCs) ROHS
20-TSSOP (0.173 4.40mm Width) TLV1570 ACTIVE (Last Updated: 1week ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1mm 7.2mA 1.25Msps 47mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV1570CPW.