Texas Instruments TLV0834ID

4-Channel Single ADC SAR 41ksps 8-bit Serial 14-Pin SOIC Tube
$ 10.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0834ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV0834ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.587
$ 7.308
$ 7.308
Stock
298,961
544,069
544,069
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
8
8
8
Sampling Rate
41 ksps
41 ksps
41 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTLV0834CD
4-Channel Single ADC SAR 41ksps 8-bit Serial 14-Pin SOIC Tube
Texas InstrumentsTLV0834CDR
4-Channel Single ADC SAR 41ksps 8-bit Serial 14-Pin SOIC T/R
Texas InstrumentsTLC0834CD
4-Channel Single ADC SAR 20ksps 8-bit Serial 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV0834ID provided by its distributors.

4-Channel Single ADC SAR 41ksps 8-bit Serial 14-Pin SOIC Tube
8-Bit 41 kSPS ADC Serial Out, atiometric Op or Vcc ef, TTL/MOS Input & Output Compatible, 4 Ch. 14-SOIC
4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO14
TLV0834 8-BIT 41 KSPS ADC SERIAL
2.7V~3.6V 41Ksps 8bit 4 8 SPI Differential,Pseudo-Differential,Single-Ended 2.7V~3.6V SAR SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:41 kSPS; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14; ADC Resolution:8-Bit; Analog Voltage Max:3.6V; Analog Voltage Min:2.7V; DNL±:0.5LSB; INL ±:0.5LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.