Texas Instruments TLV0834CD

4-Channel Single ADC SAR 41ksps 8-bit Serial 14-Pin SOIC Tube
$ 10.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0834CD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.74%

CAD Models

Download Texas Instruments TLV0834CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.317
$ 10.213
$ 10.213
Stock
200,035
260,701
260,701
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
8
8
8
Sampling Rate
41 ksps
41 ksps
41 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV0834ID
4-Channel Single ADC SAR 41ksps 8-bit Serial 14-Pin SOIC Tube
Texas InstrumentsTLV0834IDR
4-Channel Single ADC SAR 41ksps 8-bit Serial 14-Pin SOIC T/R
Texas InstrumentsTLV0834IDG4
4-Channel Single ADC SAR 41ksps 8-bit Serial 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV0834CD provided by its distributors.

4-Channel Single ADC SAR 41ksps 8-bit Serial 14-Pin SOIC Tube
8-Bit 41 kSPS ADC Serial Out, atiometric Op or Vcc ef, TTL/MOS Input & Output Compatible, 4 Ch. 14-SOIC
2.7V~3.6V 41Ksps 8bit 4 8 SPI Differential,Pseudo-Differential,Single-Ended 2.7V~3.6V SAR SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
8BIT ADC, 41KSPS, SMD, SOIC14; Resolution, Bits:8bit; Sampling Rate:41kSPS; No. of Channels:4; Input Type:Pseudo-Differential, Single Ended; Interface Type:Serial; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Linearity Error, ADC/DAC +:0.5LSB; Linearity Error, ADC/DAC -:0.5LSB; No. of Bits:8; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Time, Conversion:32µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.