Texas Instruments TLV0834CDG4

Quad Channel Single ADC SAR 41ksps 8-bit Serial 14-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0834CDG4.

Texas Instruments

Datasheet25 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TLV0834CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.213
$ 10.213
Stock
23,622
258,298
258,298
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
8
8
8
Sampling Rate
41 ksps
41 ksps
41 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsTLV0834ID
4-Channel Single ADC SAR 41ksps 8-bit Serial 14-Pin SOIC Tube
Texas InstrumentsTLV0834IDR
4-Channel Single ADC SAR 41ksps 8-bit Serial 14-Pin SOIC T/R
Texas InstrumentsTLV0834IDG4
4-Channel Single ADC SAR 41ksps 8-bit Serial 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV0834CDG4 provided by its distributors.

Quad Channel Single ADC SAR 41ksps 8-bit Serial 14-Pin SOIC Tube
8-Bit 41 kSPS ADC Serial Out, atiometric Op or Vcc ef, TTL/MOS Input & Output Compatible, 4 Ch. 14-SOIC
Converters - Analog to Digital (ADC) 8-Bit 41 kSPS Serial Out
4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO14
8-BIT 41 KSPS ADC SERIAL OUT, RATIOMETRIC OP OR VCC REF<AZ
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:41kSPS; Input Channels Per ADC:4; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.