Texas Instruments TLV0831ID

8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-SOIC
$ 10.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0831ID.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Arrow Electronics

Newark

Mouser

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV0831ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.891
$ 10.49
$ 10.49
Stock
307,321
489,050
489,050
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
49 ksps
49 ksps
49 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV0831CDR
8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-SOIC
Texas InstrumentsTLV0832ID
8-Bit 44.7 kSPS ADC Serial Out, Muxed Twin Ch. w/SE or Differential Option, 2 Ch. 8-SOIC
Texas InstrumentsTLV0832CDR
8-Bit 44.7 kSPS ADC Serial Out, Muxed Twin Ch. w/SE or Differential Option, 2 Ch. 8-SOIC

Descriptions

Descriptions of Texas Instruments TLV0831ID provided by its distributors.

8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-SOIC
1-Channel Single ADC SAR 49ksps 8-bit Serial 8-Pin SOIC Tube
TLV0831 8-BIT 49 KSPS ADC SERIAL
8-SOIC (0.154 3.90mm Width) TLV0831 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1.58mm 200muA 49ksps 6Weeks
These devices are 8-bit successive-approximation analog-to-digital converters. The TLV0831 has single inputchannels; the TLV0832 has multiplexed twin input channels. The serial output is configured to interface with standard shift registers or microprocessors. The TLV0832 multiplexer is software configured for single-ended or differential inputs. The differential analog voltage input allows for common-mode rejection or offset of the analog zero input voltage value. In addition, the voltage reference input can be adjusted to allow encoding any smaller analog voltage span to the full 8 bits of resolution. The operation of the TLV0831 and TLV0832 devices is very similar to the more complex TLV0834 and TLV0838devices. Ratiometric conversion can be attained by setting the REF input equal to the maximum analog input signal value, which gives the highest possible conversion resolution. Typically, REF is set equal to VCC (doneinternally on the TLV0832). The TLV0831C and TLV0832C are characterized for operation from 0oC to 70oC. The TLV0831I and TLV0832Iare characterized for operation from -40oC to 85oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.