Texas Instruments TLV0831CDR

8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-SOIC
$ 7.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0831CDR.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV0831CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.513
$ 10.49
$ 10.49
Stock
686,733
506,402
506,402
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
49 ksps
49 ksps
49 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV0831ID
8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-SOIC
Texas InstrumentsTLV0832CDR
8-Bit 44.7 kSPS ADC Serial Out, Muxed Twin Ch. w/SE or Differential Option, 2 Ch. 8-SOIC
Texas InstrumentsTLV0832CD
2-Channel Single ADC SAR 44.7ksps 8-bit Serial 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV0831CDR provided by its distributors.

8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-SOIC
1-Channel Single ADC SAR 49ksps 8-bit Serial 8-Pin SOIC T/R
Converters - Analog to Digital (ADC) 8-Bit 49 kSPS Serial Out, Diff input,
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
TLV0831 8-BIT 49 KSPS ADC SERIAL
8-SOIC (0.154 3.90mm Width) TLV0831 ACTIVE (Last Updated: 1day ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1.58mm 200muA 49ksps 6Weeks
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:49kSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.