Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLK6201EARGTT

IC INTERFACE SPECIALIZED 16QFN / Digital High-Speed Link Interface 16-VQFN (3x3)

$ 8.381
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK6201EARGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages14 years ago
Datasheet18 pages18 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments TLK6201EARGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.381
$ 6.34
Stock
254,421
568,739
Authorized Distributors
2
3
Number of Channels
1
1
Data Rate
6.25 Gbps
6.25 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
VQFN
VQFN
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsTS3L110RGYR
3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-VQFN -40 to 85
Texas InstrumentsSN65C1168ERGYR
Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-VQFN -40 to 85
Texas InstrumentsTUSB2551ARGTR
IC TRANSCEIVER HALF 1/1 16VQFN 1/3 Transceiver Half USB 2.0 16-VQFN (3x3)

Descriptions

Descriptions of Texas Instruments TLK6201EARGTT provided by its distributors.

IC INTERFACE SPECIALIZED 16QFN / Digital High-Speed Link Interface 16-VQFN (3x3)
1 to 6.25-Gbps cable and pc board equalizer 16-VQFN -40 to 85
LVDS Buffer 6250Mbps 16-Pin VQFN EP T/R
Cable & Pc Board Equalizer, Qfn-16, Full Reel
IC CABLE/PCB EQ 6.25GBPS 16-VQFN
IC INTERFACE SPECIALIZED 16QFN
TLK6201EA 1 TO 6.25 GBPS CABLE A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.