What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLK3138GDU

ROHS3Compliant BALL Full Transceiver Transceiver 0C~70C 3.125Gbps 1mm 815mA

$ 48.128

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK3138GDU.

Arrow Electronics

Datasheet65 pages16 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 48.128
$ 48.128
Stock
159,233
122,185
Authorized Distributors
2
2
Number of Ports
-
-
Case/Package
BGA
BGA
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
-
Number of Pins
484
484
Data Rate
3.125 Gbps
3.125 Gbps
Min Supply Voltage
-
1.14 V
Max Supply Voltage
-
1.26 V

Related Parts

Texas InstrumentsTLK3138ZDU
1.14V,2.38V,1.4V,700mV 1.26V,1.6V,800mV,2.63V 3.125Gbps BGA SMD mount 23mm*23mm*1.88mm
RenesasEL4544IGZ
bidirectional 3.3V 3.3V,5V BGA-356 SMD mount 27mm*27mm*2.33mm
Analog DevicesDS33R41
S-PBGA-B400 Tray T1E1J1 NOT SPECIFIED interface receiver 1.8V 27mm -40C~85C
IC CROSSPOINT SW 16X16 356BGA / Video Switch IC 1 Channel 356-PBGA (27x27)

Descriptions

Descriptions of Texas Instruments TLK3138GDU provided by its distributors.

ROHS3Compliant BALL Full Transceiver Transceiver 0C~70C 3.125Gbps 1mm 815mA
Dual XAUI Transceiver 484-BGA 0 to 70
2 1.14V 3.125Gbps BGA-484 SMD mount 23mm*23mm*1.78mm
XAUI Transceiver 2TX 2RX 3.125Gbps 484-Pin BGA Tray
SPECIALTY TELECOM CIRCUIT PBGA484
IC TRANSCEIVER FULL 2/2 484BGA
Ethernet Transceiver IC; Leaded Process Compatible:No; No. of Pins:484; Package/Case:484-BGA; Peak Reflow Compatible (260 C):No; Driver Case Style:BGA ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.