Texas Instruments TLK2211RCP

ROHS3Compliant GULL WING Transceiver CMOS Transceiver -40C~85C 1.3Gbps 226.909583mg 230mA
$ 5.456

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2211RCP.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.456
$ 4.736
Stock
432,203
196,146
Authorized Distributors
2
2
Number of Ports
-
-
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
64
64
Data Rate
1.3 Gbps
1.3 Gbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsDS90UR124IVSX/NOPB
5-MHz to 43-MHz DC-balanced 24-bit FPD-Link II deserializer 64-TQFP -40 to 105
Texas InstrumentsDS90UR124QVSX/NOPB
5-43MHz DC-Balanced 24-Bit FPD-Link II Deserializer - Automotive Grade 64-TQFP -40 to 105
Texas InstrumentsDS90UR124QVS/NOPB
5-43MHz DC-Balanced 24-Bit FPD-Link II Deserializer - Automotive Grade 64-TQFP -40 to 105

Descriptions

Descriptions of Texas Instruments TLK2211RCP provided by its distributors.

ROHS3Compliant GULL WING Transceiver CMOS Transceiver -40C~85C 1.3Gbps 226.909583mg 230mA
0.6 to 1.3Gbps Ethernet Transceiver 64-HVQFP -40 to 85
IC TRANSCEIVER 64HVQFP / Transceiver IEEE 802.3 64-HVQFP (10x10)
1 3V 3.6V 1.3Gbps QFP SMD mount 10mm*10mm*800μm
PHY 1-CH 3.3V 64-Pin HVQFP EP Tray
IC ETHERNET TRANSCEIVER 64-HVQFP
ETHERNET TRANSCEIVER, 1-TRNSVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLK2211RCP.