Texas Instruments TLK1201IRCPR

Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP
$ 7.436

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK1201IRCPR.

Texas Instruments

Technical Drawing2 pages23 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK1201IRCPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.436
$ 6.625
$ 6.625
Stock
419,383
1,269,911
1,269,911
Authorized Distributors
2
3
3
Case/Package
-
-
-
Number of Pins
64
64
64
Data Rate
-
1.3 Gbps
1.3 Gbps
Number of Transceivers
-
1
1
Number of Ports
-
1
1
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
2.7 V
2.7 V

Descriptions

Descriptions of Texas Instruments TLK1201IRCPR provided by its distributors.

Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP
PHY 1-Channel 2.5V 64-Pin HVQFP EP T/R
1 2.7V 1.3Gbps SMD mount,glue mount 10mm*10mm*800μm
IC TRANSCEIVER FULL 1/1 64HVQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.