What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLK1002ARGER

ROHS3Compliant Full Transceiver Surface Mount interface receiver 0C~70C 1.3Gbps 1.7V~1.9V

$ 7.054

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK1002ARGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK1002ARGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.054
$ 11.525
$ 11.525
Stock
580,664
262,806
262,806
Authorized Distributors
2
3
3
Number of Ports
-
-
-
Case/Package
VQFN EP
VQFN
VQFN
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
24
24
24
Data Rate
1.3 Gbps
1.3 Gbps
1.3 Gbps
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Engineering Resources

Related Parts

Texas InstrumentsSN65LVDS315RGET
8-bit parallel RGB to MIPI® CSI-1 or SMIA CCP transmitter & serializer 24-VQFN -40 to 85
Texas InstrumentsTXS02326MRGER
Dual-Supply Standby SIM Card Multiplexer Expander With Translator 24-VQFN
Texas InstrumentsONET4211LDRGET
ACTIVE (Last Updated: 1day ago) ONET4211 e4 QUAD laser driver -40C~85C 85mA 4mm 3.3V

Descriptions

Descriptions of Texas Instruments TLK1002ARGER provided by its distributors.

ROHS3Compliant Full Transceiver Surface Mount interface receiver 0C~70C 1.3Gbps 1.7V~1.9V
Dual Signal Conditioning Transceiver 24-VQFN 0 to 70
Transceiver 2TX 2RX 1.3Gbps 24-Pin VQFN EP T/R
Serializers and Deserializers Dual Signal Cndsning Transceiver
IC TXRX SIGNAL COND DUAL 24-QFN
IC TRANSCEIVER FULL 2/2 24VQFN
SPECIALTY TELECOM CIRCUIT PQCC24
Ethernet Transceiver IC; Leaded Process Compatible:Yes; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Package/Case:24-VQFN; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.