Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLK10021ZWQ

Non-RoHS Compliant Transceiver Surface Mount Obsolete interface driver 1.2V 2.5V
$ 48.128
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK10021ZWQ.

Newark

Datasheet2 pages22 years ago

Jameco (USA)

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTLK10021GWQ
XAUI to XFI Transceiver 144-NFBGA 0 to 85
Texas InstrumentsTLK3131ZWQ
1-channel 600-Mbps to 3.75-Gbps multi-rate transceiver 144-BGA -40 to 85
Texas InstrumentsXIO2001IZAJ
PCI Express® (PCIe®) to PCI bus translation bridge 144-NFBGA -40 to 85
Analog DevicesDS21Q48
IC LIU E1/T1/J1 QUAD 5V 144-BGA
Analog DevicesDS21Q48A3N
Line Interface Unit E1/T1/J1 4-Channel 5V 144-Pin CSBGA
Analog DevicesAD9990BBCZRL
AFE Video 2ADC 14-Bit 1.8V 112-Pin CSP-BGA T/R

Descriptions

Descriptions of Texas Instruments TLK10021ZWQ provided by its distributors.

Non-RoHS Compliant Transceiver Surface Mount Obsolete interface driver 1.2V 2.5V
XAUI to XFI Transceiver 144-BGA 0 to 85
XAUI to XFI Transceiver 1TX 1RX 144-Pin BGA Tray
1.14V 1.26V BGA SMD mount 1.27mm(height)
Serializers and Deserializers XAUI to XFI Transceiver
10 Gbps PHY Transceiver for LAN/MAN/SAN Applications

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.