Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS21Q48

IC Liu E1/T1/J1 Quad 5V 144-BGA
$ 50.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS21Q48.

Augswan

Datasheet1 page17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS21Q48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesDS21Q48A3N
Line Interface Unit E1/T1/J1 4-Channel 5V 144-Pin CSBGA
Texas InstrumentsPCI1510ZGU
PCI1510 ACTIVE (Last Updated: 6days ago) Tray PCI interface controller 3.3V 5V 1.4mm 70C
Texas InstrumentsPCI1510GGU
PCI1510 LIFEBUY (Last Updated: 6days ago) Tube EAR99 interface controller 3.3V 5V 1.4mm 130MBps 70C
Texas InstrumentsPCI2040GGU
PCI2040 Tube EAR99 PCI interface controller 3.3V 5V 1.4mm 160MBps 0C~70C
Analog DevicesAD9923ABBCZ
CCD Signal Processor with V-Driver and Precision Timing™ Generator
Analog DevicesAD9990BBCZRL
AFE Video 2ADC 14-Bit 1.8V 112-Pin CSP-BGA T/R

Descriptions

Descriptions of Analog Devices DS21Q48 provided by its distributors.

IC LIU E1/T1/J1 QUAD 5V 144-BGA
e0 LIU Tube PCM TRANSCEIVER interface telecom 4.75V~5.25V 95mA 17mm 0C~70C
Non-RoHS Compliant Contains Lead BOTTOM BALL Telecom IC Line Interface Unit (LIU) 0C~70C 17mm 125mA 4.75V~5.25V
PCM Transceiver, 1-Func, CMOS, PBGA144
PCM TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: BALL; No. of Terminals: 144; Package Code: BGA; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated