Texas Instruments TLE2426CLPRE3

V-Ref Adjustable 2V to 20V 20mA 3-Pin TO-92 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2426CLPRE3.

Texas Instruments

Datasheet29 pages15 years ago

Newark

CAD Models

Download Texas Instruments TLE2426CLPRE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.975
$ 1.975
Stock
24,623
82,483,769
82,483,769
Authorized Distributors
0
4
4
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
1.98 V
1.98 V
Max Output Voltage
20 V
20 V
20 V
Tolerance
-
1 %
1 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Cathode Current
-
-
-

Descriptions

Descriptions of Texas Instruments TLE2426CLPRE3 provided by its distributors.

V-Ref Adjustable 2V to 20V 20mA 3-Pin TO-92 T/R
The 'Rail Splitter' Precision Virtual Ground 3-TO-92
IC VREF GND REF PREC ADJ TO-92-3
SPECIALTY ANALOG CIRCUIT PBCY3
Special Function IC; Supply Voltage Min:4V; Supply Voltage Max:40V; Termination Type:Through Hole; Package/Case:3-TO-92; No. of Pins:3; Operating Temperature Range:0°C to +70°C; IC Function:Virtual Ground IC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.