Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2161CD

Single, 36-V, 6.5-MHz operational amplifier 8-SOIC 0 to 70
$ 2.858
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2161CD.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages16 years ago
Datasheet33 pages18 years ago

Upverter

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2161CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.858
$ 2.858
Stock
301,466
113,084
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
3.1 mV
3.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3.5 V
-
Max Supply Voltage
18 V
-
Operating Supply Current
290 µA
290 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2161CD.

Related Parts

Texas InstrumentsTLE2161ID
Single, 36-V, 6.5-MHz operational amplifier 8-SOIC
Texas InstrumentsTLE2161IDR
Single, 36-V, 6.5-MHz operational amplifier 8-SOIC
Texas InstrumentsTLE2161ACD
Single, 36-V, 6.4-MHz operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLE2161CD provided by its distributors.

Single, 36-V, 6.5-MHz operational amplifier 8-SOIC 0 to 70
IC OPAMP JFET 1 CIRCUIT 8SOIC J-FET Amplifier 1 Circuit 8-SOIC
Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC Tube
EXCALIBUR JFET-INPUT HIGH-OUTPUT-DRIVE MICROPOWER OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3900uV Offset-Max, BIPolar, PDSO8
OP AMP, JFET, SMD, SOIC8, 2161; No. of Amplifiers:1; Op Amp Type:Low Power; Gain, Bandwidth -3dB:5.8MHz; Slew Rate:10V/µs; Voltage, Supply Min:3.5V; Voltage, Supply Max:18V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:2161

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.