Texas Instruments TLE2082CD

Dual, 38V, 10MHz, 40V/μs slew rate operational amplifier 8-SOIC 0 to 70
$ 2.543
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2082CD.

Texas Instruments

Datasheet79 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet77 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet79 pages18 years ago

Newark

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TLE2082CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.543
$ 0.897
$ 0.897
Stock
530,477
776,682
776,682
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
3.1 mA
3.1 mA
3.1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2082CD.

Related Parts

Texas InstrumentsTLE2072CDR
Dual, 38V, 10MHz, 40V/μs slew rate, In to V+ operational amplifier 8-SOIC
Texas InstrumentsTLE2072ID
Dual, 38V, 10MHz, 40V/μs slew rate, In to V+ operational amplifier 8-SOIC
Texas InstrumentsTLE2072CD
Dual, 38V, 10MHz, 40V/μs slew rate, In to V+ operational amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLE2082CD provided by its distributors.

Dual, 38V, 10MHz, 40V/μs slew rate operational amplifier 8-SOIC 0 to 70
Op Amp Dual Wideband Amplifier ±19V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, PDSO8
IC, OP-AMP, 9.4MHZ, 35V/ us, SOIC-8; Op; IC, OP-AMP, 9.4MHZ, 35V/ us, SOIC-8; Op Amp Type:Wideband; No. of Amplifiers:2; Bandwidth:9.4MHz; Slew Rate:35V/µs; Supply Voltage Range:± 2.25V to ± 19V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.