Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2081IDG4

High-Speed JFET-Input Operational Amplifier 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2081IDG4.

Texas Instruments

Datasheet79 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet79 pages15 years ago
Datasheet77 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet79 pages18 years ago

CAD Models

Download Texas Instruments TLE2081IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.61
Stock
38,441
414,630
414,630
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
1.7 mA
1.7 mA
1.7 mA

Related Parts

Texas InstrumentsTLE2081CD
Single, 38-V, 10-MHz, 40-V/μs slew rate, JFET-input operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLE2081CDR
Single, 38-V, 10-MHz, 40-V/μs slew rate, JFET-input operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLE2081CDG4
High-Speed JFET-Input Operational Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLE2081IDG4 provided by its distributors.

High-Speed JFET-Input Operational Amplifier 8-SOIC -40 to 85
OP Amp Single GP ±19V 8-Pin SOIC Tube
OP-AMP 7600 uV OFFSET-MAX 9.4 MHz BAND WIDTH PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Speed; Gain Bandwidth -3db:9.4MHz; Slew Rate:35V/µs; Supply Voltage Min:2.25V; Supply Voltage Max:19V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.