Texas Instruments TLE2081CD

Single, 38-V, 10-MHz, 40-V/μs slew rate, JFET-input operational amplifier 8-SOIC 0 to 70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2081CD.

Texas Instruments

Datasheet79 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet79 pages15 years ago
Datasheet77 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet79 pages18 years ago

Farnell

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments TLE2081CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
Stock
258,707
425,072
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2081CD.

Related Parts

Texas InstrumentsTLE2081IDR
Single, 38-V, 10-MHz, 40-V/μs slew rate, JFET-input operational amplifier 8-SOIC
Texas InstrumentsTLE2081ID
Single, 38-V, 10-MHz, 40-V/μs slew rate, JFET-input operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2081IDG4
High-Speed JFET-Input Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLE2081CD provided by its distributors.

Single, 38-V, 10-MHz, 40-V/μs slew rate, JFET-input operational amplifier 8-SOIC 0 to 70
IC OPAMP JFET 1 CIRCUIT 8SOIC J-FET Amplifier 1 Circuit 8-SOIC
Op Amp Single Wideband Amplifier ±19V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIFET, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2081CD .