Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2074AIDWG4

Excalibur Low-Noise High-Speed JFET-Input Quad Operational Amplifier 16-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2074AIDWG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet89 pages11 years ago
Datasheet86 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet83 pages18 years ago

Newark

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TLE2074AIDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.35
Stock
21,813
247,741
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
6.5 mA
6.5 mA

Related Parts

Texas InstrumentsTLE2074ACDW
Excalibur Low-Noise High-Speed JFET-Input Quad Operational Amplifier 16-SOIC 0 to 70
Texas InstrumentsTLE2074ACDWG4
Excalibur Low-Noise High-Speed JFET-Input Quad Operational Amplifier 16-SOIC 0 to 70
Texas InstrumentsTLE2074CDW
IC OPAMP JFET 4 CIRCUIT 16SOIC J-FET Amplifier 4 Circuit 16-SOIC

Descriptions

Descriptions of Texas Instruments TLE2074AIDWG4 provided by its distributors.

Excalibur Low-Noise High-Speed JFET-Input Quad Operational Amplifier 16-SOIC -40 to 85
Operational Amplifiers - Op Amps Excalibur Lo-Noise Hi-Sp JFET-In Quad
EXCALIBUR LOW-NOISE HIGH-SPEED JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 7000uV Offset-Max, BIFET, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.