Texas Instruments TLE2074ACN

Quad, 38-V, 10-MHz, 40-V/μs slew rate, 2-mV offset voltage, In to V+, JFET-input op amp 14-PDIP
$ 2.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2074ACN.

Texas Instruments

Datasheet89 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet86 pages15 years ago
Datasheet83 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

Factory Futures

iiiC

Inventory History

3 month trend:
+1.83%

CAD Models

Download Texas Instruments TLE2074ACN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.731
$ 4.89
Stock
16,640,443
76,897
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
6.5 mA
6.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2074ACN.

Related Parts

Texas InstrumentsTLE2074AIN
Quad, 38-V, 10-MHz, 40-V/μs slew rate, 2-mV offset voltage, In to V+, JFET-input op amp 14-PDIP
Texas InstrumentsTLE2074CN
Quad, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input operational amplifier 14-PDIP
Texas InstrumentsTLE2084ACN
Quad, 38-V, 10-MHz, 40-V/μs slew rate, 2-mV offset voltage, JFET-input op amp 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TLE2074ACN provided by its distributors.

Quad, 38-V, 10-MHz, 40-V/μs slew rate, 2-mV offset voltage, In to V+, JFET-input op amp 14-PDIP
EXCALIBUR LOW-NOISE HIGH-SPEED JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 5100uV Offset-Max, BIFET, PDIP14
Op Amp Quad Wideband Amplifier ±19V 14-Pin PDIP Tube
J-FET Op Amp, 730μA (x2 Ch), 45V/μs, 28nV/rtHz, 10MHz, Shutdown, 48mA, 4-Pin, 4-Pin, 19V, 250μV, 1pA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
OP AMP, QUAD JFETI/P, 2074, PDIP14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 10MHz; Vitesse de balayage: 35V/µs; Gamme de tension d'alimentation: ± 2.25V à ± 19V; Type de boîtier d'amplificateur: DIP; Nombre d
Op Amp, Quad Jfeti/P, 2074, Pdip14; No. Of Amplifiers:4 Amplifier; Bandwidth:10Mhz; Slew Rate:35V/Μs; Supply Voltage Range:± 2.25V To ± 19V; Amplifier Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2074ACN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2074ACN .