Texas Instruments TLE2074CN

Quad, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input operational amplifier 14-PDIP
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2074CN.

Texas Instruments

Datasheet89 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet86 pages15 years ago
Datasheet83 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

HQonline

Newark

TME

Inventory History

3 month trend:
+30.69%

CAD Models

Download Texas Instruments TLE2074CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2074CN.

Related Parts

Texas InstrumentsTLE2074IN
Quad, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input operational amplifier 14-PDIP
Texas InstrumentsTLE2084ACN
Quad, 38-V, 10-MHz, 40-V/μs slew rate, 2-mV offset voltage, JFET-input op amp 14-PDIP 0 to 70
Texas InstrumentsTLE2074ACN
Quad, 38-V, 10-MHz, 40-V/μs slew rate, 2-mV offset voltage, In to V+, JFET-input op amp 14-PDIP

Descriptions

Descriptions of Texas Instruments TLE2074CN provided by its distributors.

Quad, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input operational amplifier 14-PDIP
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIFET, PDIP14
Op Amp Quad Wideband Amplifier ±19V 14-Pin PDIP Tube
Texas Instruments Operational Amplifier, Four channels, PDIPencapsulation, Dual power, Through hole mounting, 14Pin
No. of Channels:4Channels; Gain Bandwidth Product:9.4MHz; Supply Voltage Range:± 2.25V to ± 19V; IC Case / Package:DIP; No. of Pins:14Pins; Amplifier Type:Wideband; Rail to Rail:-; Input Offset Voltage:-1.6mV; Input Bias Current:85pARoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2074CN .
  • TLE2074CN.