Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2071CP

Single, 38V, 10MHz, 40V/μs slew rate, In to V+ operational amplifier 8-PDIP -40 to 85
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2071CP.

Texas Instruments

Datasheet89 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet86 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet83 pages18 years ago

element14 APAC

TME

Newark

HQonline

Inventory History

3 month trend:
+6.58%

CAD Models

Download Texas Instruments TLE2071CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 1.41
Stock
260,213
74,074
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2071CP.

Related Parts

Texas InstrumentsTLE2071IP
Single, 38V, 10MHz, 40V/μs slew rate, In to V+ operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTLE2081ACP
Excalibur High-Speed JFET-Input Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsTLE2081AIP
EXCALIBUR HIGH-SPEED JFET-INPUT OPERATIONAL AMPLIFIERS | IC OPAMP JFET 1 CIRCUIT 8DIP

Descriptions

Descriptions of Texas Instruments TLE2071CP provided by its distributors.

Single, 38V, 10MHz, 40V/μs slew rate, In to V+ operational amplifier 8-PDIP -40 to 85
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIFET, PDIP8
IC OPAMP JFET 1 CIRCUIT 8DIP J-FET Amplifier 1 Circuit 8-PDIP
Op Amp Single High Speed Amplifier ±19V 8-Pin PDIP Tube
Texas Instruments Op Amp, Single Channel, PDIP, Dual Supply, TH, 8-Pin
Texas Instruments Operational Amplifier, single channel, PDIPencapsulation, Dual power, Through hole mounting, 8Pin
IC, OP-AMP, 9.4MHZ, 35V/ us, DIP-8; Op A; IC, OP-AMP, 9.4MHZ, 35V/ us, DIP-8; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:9.4MHz; Slew Rate:35V/µs; Supply Voltage Range:± 2.25V to ± 19V; Amplifier Case Style:DIP; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.