Texas Instruments TLE2081AIP

Excalibur High-speed Jfet-input Operational Amplifiers | IC Opamp Jfet 1 Circuit 8DIP
$ 1.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2081AIP.

Texas Instruments

Datasheet79 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet79 pages15 years ago
Datasheet77 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet79 pages18 years ago

Upverter

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2081AIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2081AIP.

Related Parts

Texas InstrumentsTLE2081ACP
Excalibur High-Speed JFET-Input Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsTLE2081CP
Single, 38-V, 10-MHz, 40-V/μs slew rate, JFET-input operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTLE2071ACP
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIFET, PDIP8

Descriptions

Descriptions of Texas Instruments TLE2081AIP provided by its distributors.

EXCALIBUR HIGH-SPEED JFET-INPUT OPERATIONAL AMPLIFIERS | IC OPAMP JFET 1 CIRCUIT 8DIP
Single, 38-V, 10-MHz, 40-V/μs slew rate, 2-mV offset voltage, JFET-input op amp 8-PDIP -40 to 85
Op Amp Single Wideband Amplifier ±19V 8-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:35V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:38V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bias Current:175pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.