Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2071AID

Excalibur Low-Noise High-Speed JFET-Input Operational Amplifier 8-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2071AID.

Texas Instruments

Datasheet89 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet86 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet83 pages18 years ago

HQonline

Newark

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TLE2071AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.055
Stock
282,874
432,144
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2071AID.

Related Parts

Texas InstrumentsTLE2071ACD
IC OPAMP JFET 1 CIRCUIT 8SOIC / J-FET Amplifier 1 Circuit 8-SOIC
Texas InstrumentsTLE2071AQDRG4Q1
IC OPAMP JFET 1 CIRCUIT 8SOIC / J-FET Amplifier 1 Circuit 8-SOIC
Texas InstrumentsTLE2071AQDRQ1
Op Amp Single Wideband Amplifier ±19V Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLE2071AID provided by its distributors.

Excalibur Low-Noise High-Speed JFET-Input Operational Amplifier 8-SOIC -40 to 85
IC OPAMP JFET 1 CIRCUIT 8SOIC J-FET Amplifier 1 Circuit 8-SOIC
Single, 38V, 10MHz, 40V/μs slew rate, 2mV offset voltage, In to V+ operational amplifier 8-SOIC -40 to 85
Op Amp Single Wideband Amplifier ±19V 8-Pin SOIC Tube
IC, OP AMP, JFET, SMD, SOIC8, 2071; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:9.4MHz; Slew Rate:35V/µs; Supply Voltage Range:± 2.25V to ± 19V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:2071; Gain Bandwidth:9.4MHz; Input Offset Voltage Max:2mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:35V/µs; Supply Voltage + Nom:19V; Supply Voltage Max:19V; Supply Voltage Min:2.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.