Texas Instruments TLE2071ACD

IC Opamp Jfet 1 Circuit 8SOIC / J-fet Amplifier 1 Circuit 8-SOIC
$ 1.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2071ACD.

Texas Instruments

Datasheet89 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet86 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet83 pages18 years ago

HQonline

Farnell

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2071ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.28
Stock
224,152
358,050
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
2 mV
470 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2071ACD.

Related Parts

Texas InstrumentsTLE2071AQDRG4Q1
IC OPAMP JFET 1 CIRCUIT 8SOIC / J-FET Amplifier 1 Circuit 8-SOIC
Texas InstrumentsTLE2071AIDR
Single, 38V, 10MHz, 40V/μs slew rate, 2mV offset voltage, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2071AID
Excalibur Low-Noise High-Speed JFET-Input Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLE2071ACD provided by its distributors.

IC OPAMP JFET 1 CIRCUIT 8SOIC / J-FET Amplifier 1 Circuit 8-SOIC
Single, 38V, 10MHz, 40V/μs slew rate, 2mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
Op Amp Single Wideband Amplifier ±19V 8-Pin SOIC Tube
Texas Instruments Operational Amplifier, single channel, SOICencapsulation, Dual power, surface mount, 8Pin
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIFET, PDSO8
IC, OP AMP, JFET, SMD, SOIC8, 2071; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:9.4MHz; Slew Rate:35V/µs; Supply Voltage Range:± 2.25V to ± 19V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:2071; Gain Bandwidth:9.4MHz; Input Offset Voltage Max:2mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:35V/µs; Supply Voltage + Nom:19V; Supply Voltage Max:19V; Supply Voltage Min:2.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.