Texas Instruments TLE2064IN

Quad, 36V, 2MHz, In to V+ operational amplifier 14-PDIP -40 to 85
$ 3.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2064IN.

Texas Instruments

Datasheet84 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages14 years ago
Datasheet78 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2064IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.595
$ 3.11
Stock
190,580
30,035
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
7 mV
900 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
1.25 mA
1.25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2064IN.

Related Parts

Texas InstrumentsTLE2064CN
Quad, 36V, 2MHz, In to V+ operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTLE2064ACN
Quad, 36V, 2MHz, In to V+, 4mV offset voltage operational amplifier 14-PDIP -40 to 85
Texas InstrumentsTLE2064ACNE4
Quad, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input operational amplifier 14-PDIP

Descriptions

Descriptions of Texas Instruments TLE2064IN provided by its distributors.

Quad, 36V, 2MHz, In to V+ operational amplifier 14-PDIP -40 to 85
ROHS3Compliant EAR99 TLE2064 Tube op amp buffer circuit 19.3mm 0.00006muA 7mV 2000kHz
Op Amp Quad High Output Current Amplifier ±18V 14-Pin PDIP Tube
EXCALIBUR JFET-INPUT HIGH-OUTPUT-DRIVE MICROPOWER OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 6000uV Offset-Max, BIFET, PDIP14
OP AMP, QUAD JFET-I/P, 2064, DIP14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1.8MHz; Vitesse de balayage: 3.4V/µs; Gamme de tension d'alimentation: ± 3.5V à ± 18V; Type de boîtier d'amplificateur: DIP; Nombre
Op Amp, Quad Jfet-I/P, 2064, Dip14; No. Of Amplifiers:4 Amplifier; Bandwidth:1.8Mhz; Slew Rate:3.4V/Μs; Supply Voltage Range:± 3.5V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2064IN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2064IN .