Texas Instruments TLE2064ACN

Quad, 36V, 2MHz, In to V+, 4mV offset voltage operational amplifier 14-PDIP -40 to 85
$ 5.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2064ACN.

Texas Instruments

Datasheet84 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages14 years ago
Datasheet78 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

Factory Futures

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2064ACN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2064ACN.

Related Parts

Texas InstrumentsTLE2064IN
Quad, 36V, 2MHz, In to V+ operational amplifier 14-PDIP -40 to 85
Texas InstrumentsTLE2064CN
Quad, 36V, 2MHz, In to V+ operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTLE2064CNE4
Quad, 36V, 2MHz, In to V+ operational amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TLE2064ACN provided by its distributors.

Quad, 36V, 2MHz, In to V+, 4mV offset voltage operational amplifier 14-PDIP -40 to 85
Op Amp Quad High Output Current Amplifier ±18V 14-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Current; Gain Bandwidth -3db:1.8MHz; Slew Rate:3.4V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.