Texas Instruments TLE2064AMJB

JFET-Input Low Power High Drive Quad Operational Amplifier 14-CDIP -55 to 125
$ 18.101

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2064AMJB.

Texas Instruments

Datasheet84 pages11 years ago
Datasheet81 pages15 years ago
Datasheet78 pages18 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2064AMJB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.101
$ 28.282
Stock
142,521
22,901
Authorized Distributors
2
1
Case/Package
J
CDIP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
-
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Related Parts

Texas InstrumentsTLE2064MJ
Quad, 36-V, 2-MHz operational amplifier 14-CDIP -55 to 125
Texas InstrumentsTLE2064MJB
Quad, 36-V, 2-MHz operational amplifier 14-CDIP -55 to 125
Texas InstrumentsTL064MJ
Low-power JFET-input quad operational amplifier 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2064AMJB provided by its distributors.

JFET-Input Low Power High Drive Quad Operational Amplifier 14-CDIP -55 to 125
Op Amp Quad High Output Current Amplifier ±18V 14-Pin CDIP Tube
IC OPAMP JFET 4 CIRCUIT 14CDIP
1.25mA(x4 Channels) 3.4V/μs 59nV/rtHz@ ±5V 2MHz 80mA 4 4 900μV 4pA J-FET CDIP-14 Through hole mounting 3.56mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.