Texas Instruments TLE2064AMFKB

Op Amp Quad High Output Current Amplifier ±18V 20-Pin CLLCC Tube
$ 53.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2064AMFKB.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet84 pages11 years ago
Datasheet81 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet78 pages18 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2064AMFKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.18
$ 70.15
$ 70.15
Stock
111,797
176,348
176,348
Authorized Distributors
2
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
3.4 V/µs
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2064AMFKB.

Related Parts

Texas Instruments5962-9080702Q2A
J-FET Op Amp, 290μA, 3.4V/μs, 59nV/rtHz@±5V, 2MHz, 80mA, 1 Ch, 500μV, 4pA, LLCC, SMD, 2.03mm H
Texas Instruments5962-9080701M2A
Op Amp Single High Output Current Amplifier ±18V 20-Pin CLLCC Tube
Texas InstrumentsTLE2061AMFKB
Op Amp Single High Output Current Amplifier ±18V 20-Pin CLLCC Tube

Descriptions

Descriptions of Texas Instruments TLE2064AMFKB provided by its distributors.

Op Amp Quad High Output Current Amplifier ±18V 20-Pin CLLCC Tube
QUAD OP-AMP 8000 uV OFFSET-MAX 1.3 MHz BAND WIDTH CQCC20
Military-grade, quad, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input op amp 20-LCCC -55 to 125
1.25mA(x4 Channels) 3.4V/μs 59nV/rtHz@ ±5V 2MHz 80mA 4 4 ±18V 900μV 4pA J-FET LLCC SMD mount 2.03mm(height)
IC OPAMP JFET 4 CIRCUIT 20LCCC
TLE2064AM JFET-INPUT LOW POWER H
MILITARY-GRADE, QUAD, 36-V, 2-MH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.