Texas Instruments TLE2061AMFKB

Op Amp Single High Output Current Amplifier ±18V 20-Pin CLLCC Tube
$ 33.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2061AMFKB.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet84 pages11 years ago
Datasheet81 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet78 pages18 years ago

CAD Models

Download Texas Instruments TLE2061AMFKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.546
$ 26.75
$ 26.75
Stock
76,273
127,628
127,628
Authorized Distributors
0
3
3
Case/Package
LCC
LCC
LCC
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
3.4 V/µs
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
-
3.1 mV
3.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2061AMFKB.

Related Parts

Texas Instruments5962-9080701M2A
Op Amp Single High Output Current Amplifier ±18V 20-Pin CLLCC Tube
Texas InstrumentsTLE2061MFKB
Op Amp Single High Output Current Amplifier ±18V 20-Pin CLLCC Tube
Texas InstrumentsTLE2064MFKB
Quad, 36-V, 2-MHz operational amplifier 20-LCCC -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2061AMFKB provided by its distributors.

Op Amp Single High Output Current Amplifier ±18V 20-Pin CLLCC Tube
EXCALIBUR JFET-INPUT HIGH-OUTPUT-DRIVE mPOWER OPERATIONAL AMPLIFIERS
3.4V/¦Ìs@ ¡À5V 59nV/rtHz@ ¡À5V 1.8MHz 1 2.6mV@ ¡À5V 30nA@ ¡À5V @ -55C~125C LLCC 2.03mm
Military-grade, single, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input op amp 20-LCCC -55 to 125
MILITARY-GRADE, SINGLE, 36-V, 2-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.