Texas Instruments TLE2062IPE4

Dual, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 8-PDIP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2062IPE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet84 pages11 years ago
Datasheet81 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet78 pages18 years ago

Upverter

Newark

Arrow Electronics

Farnell

CAD Models

Download Texas Instruments TLE2062IPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.591
Stock
22,644
108,724,143
Authorized Distributors
0
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3.5 V
-
Max Supply Voltage
18 V
-
Operating Supply Current
625 µA
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2062IPE4.

Related Parts

Texas InstrumentsTLE2062CP
Dual, 36V, 2MHz, In to V+ operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC272AIP
Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTLC272CP
Integrated Circuit Operational Amplifier; CH:2; 2.2kHz; 3-16V; -40+85 deg.C; THT; DIP8

Descriptions

Descriptions of Texas Instruments TLE2062IPE4 provided by its distributors.

Dual, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 8-PDIP -40 to 85
Op Amp Dual High Output Current Amplifier ±18V 8-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Bandwidth:2MHz; Bias Current:2000pA; Common Mode Ratio (CMR):65 dB ;RoHS Compliant: Yes
OP AMP, DUAL JFET-I/P, 2062, PDIP8; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:2MHz; Slew Rate:3.4V/µs; Supply Voltage Range:± 3.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:JFET Operational; Base Number:2062; Gain Bandwidth:1.8MHz; IC Generic Number:2062; Input Offset Voltage Max:4mV; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:PDIP; Slew Rate:3.4V/µs; Supply Voltage + Nom:36V; Supply Voltage Max:18V; Supply Voltage Min:3.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.