Texas Instruments TLE2062CP

Dual, 36V, 2MHz, In to V+ operational amplifier 8-PDIP 0 to 70
$ 2.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2062CP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet81 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet78 pages18 years ago

Upverter

element14 APAC

Farnell

HQonline

Inventory History

3 month trend:
-3.68%

CAD Models

Download Texas Instruments TLE2062CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2062CP.

Related Parts

Texas InstrumentsTLE2062IP
Dual, 36V, 2MHz, In to V+ operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTLE2062IPE4
Dual, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTLC272ACP
Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TLE2062CP provided by its distributors.

Dual, 36V, 2MHz, In to V+ operational amplifier 8-PDIP 0 to 70
Op Amp Dual High Output Current Amplifier ±18V 8-Pin PDIP Tube
Texas Instruments Operational Amplifier, dual channel, PDIPencapsulation, Dual power, Through hole mounting, 8Pin
OP AMP, 1.8MHZ, 3.4V/µS, 8DIP; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 1.8MHz; Vitesse de balayage: 3.4V/µs; Gamme de tension d'alimentation: ± 3.5V à ± 18V; Type de boîtier d'amplificateur: DIP; Nombre de br
Op Amp, 1.8Mhz, 3.4V/Μs, 8Dip; No. Of Amplifiers:2 Amplifier; Bandwidth:1.8Mhz; Slew Rate:3.4V/Μs; Supply Voltage Range:± 3.5V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2062CP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2062CP .
  • TLE2062CP..