Texas Instruments TLC272ACP

Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70
$ 1.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC272ACP.

Burklin Elektronik

Datasheet53 pages11 years ago

Texas Instruments

Farnell

Upverter

element14

Inventory History

3 month trend:
-4.40%

CAD Models

Download Texas Instruments TLC272ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.083
$ 0.744
Stock
17,128,082
32,560
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
900 µV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC272CP
Integrated Circuit Operational Amplifier; CH:2; 2.2kHz; 3-16V; -40+85 deg.C; THT; DIP8
Texas InstrumentsTLC272CPE4
Dual, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC272BCP
Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC272ACP provided by its distributors.

Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70
Lincmos Dual Operational Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC272ACP.
Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin PDIP Tube
DUAL OP-AMP 6500 uV OFFSET-MAX 1.7 MHz BAND WIDTH PDIP8
1.9mA(x2 Channels) 5.3V/μs 25nV/rtHz 2.2MHz shutdown CMOS 30mA 2 2 3V 16V 900μV 0.7pA CMOS PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
IC, OP AMP, PRECISION, DUAL; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 1.7MHz; Vitesse de balayage: 3.6V/µs; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier d'amplificateur: DIP; Nombre de broches: 8B
IC, OP AMP, PRECISION, DUAL; No. of Amplifiers:2 Amplifier; Bandwidth:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Range:3V to 16V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:3V to 16V; Base Number:272; Gain Bandwidth:1.7MHz; Input Offset Voltage Max:5mV; No. of Amplifiers:2Amplifiers; Op Amp Type:Precision; Operating Temperature Range:0°C to +70°C; Supply Current:1.4mA; Supply Current Max:3.2mA; Supply Voltage + Nom:18V; Supply Voltage Max:16V; Supply Voltage Min:3V
The TLC272 and TLC277 precision dual operational amplifiers combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching those of general-purpose BiFETdevices. These devices use Texas Instruments silicon-gate Linc Mos (TM) technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents, and high slew rates make these cost effective devices ideal for applications previously reserved for BiFET and NFET products. Four offset voltage grades are available (C-suffix and I-suffix types), ranging from the low-cost TLC272 (10 mV) to the high-precision TLC277 (500 uV). These advantages, in combination with good common-mode rejection and supply voltage rejection, make these devices a good choice for new state-of-the-art designs as well as for upgrading existing designs. Copyright (C) 2002, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC272ACP .
  • TLC272ACP.